Add To Favorites
Product Overview
Digi-Key Part Number 296-26729-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TLC2252AIDR

Description IC OPAMP GP 210KHZ RRO 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLC225x, TLC225xA
Design Resources Development Tool Selector
PCN Design/Specification LBC3S Process at DL-LIN Water Diameter Chg 12/Nov/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series LinCMOS™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.12 V/µs
Gain Bandwidth Product 210kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 200µV
Current - Supply 80µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.4 V ~ 16 V, ±2.2 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 2,500
Other Names 296-26729-2
TLC2252AIDR-ND

20:03:17 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.84105 2,102.63
5,000 0.80990 4,049.50
12,500 0.77875 9,734.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-7074-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,293 - Immediate
  • Unit Price: 2.21000
  • Cut Tape (CT) ? : 296-26729-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 1.89000
  • Digi-Reel® ? : 296-26729-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLC2252AIDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.84105
  • Tube ? : TLC2252AIDG4-ND
  • Minimum Quantity: 375  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 1.49600
Send Feedback