Keywords:





Product Index > Transformers > Pulse Transformers > TLA-7T201LF-T

All prices are in US dollars.
Digi-Key Part Number445-6794-6-ND
Price BreakUnit PriceExtended Price
15.330005.33
104.0510040.51
1003.41100341.10
2503.30440826.10
5003.197801,598.90
Quantity Available Digi-Key Stock: 5,003
Can ship immediately
Manufacturer

Manufacturer Part Number

TLA-7T201LF-T

DescriptionTRANSFORMER LAN 10/100/1000 T
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
TRANSFORMER LAN 10/100/1000 T | TLA-7T201LF-T | 445-6794-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TLA, ALT4532
Product Photos TLA-7T201LF-T
Standard Package1
CategoryTransformers
FamilyPulse Transformers
SeriesTLA
Transformer Type-
Inductance350µH
Turns Ratio - Primary:Secondary1CT : 1CT
E.T.-
Mounting TypeSurface Mount
Size / Dimension16.00mm L x 8.50mm W
Height - Seated (Max)2.20mm
Dynamic CatalogTLA-7T201LF-T
Other Names445-6794-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
445-6794-2-NDTLA-7T201LF-TTape & Reel (TR)4,500 - Immediate2.810191,500
445-6794-1-NDTLA-7T201LF-TCut Tape (CT)5,003 - Immediate5.330001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:12:12 5/23/2013 - Help With This Screen