Keywords:





Product Index > Transformers > Pulse Transformers > TLA-6T214ALF-T

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number445-6792-1-ND
Price BreakUnit PriceExtended Price
14.160004.16
103.3670033.67
1002.43580243.58
2502.36416591.04
5002.292521,146.26
Quantity Available Digi-Key Stock: 1,921
Can ship immediately
Manufacturer

Manufacturer Part Number

TLA-6T214ALF-T

DescriptionTRANSFORMER LAN 10/100/1000 T
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRANSFORMER LAN 10/100/1000 T | TLA-6T214ALF-T | 445-6792-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TLA, ALT4532
Product Photos TLA-6T214ALF-T
Standard Package1
CategoryTransformers
FamilyPulse Transformers
SeriesTLA
Transformer Type-
Inductance350µH
Turns Ratio - Primary:Secondary1CT : 1CT
E.T.-
Mounting TypeSurface Mount
Size / Dimension12.70mm L x 8.37mm W
Height - Seated (Max)2.10mm
Other Names445-6792-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
445-6792-2-NDTLA-6T214ALF-TTape & Reel (TR)1,500 - Immediate2.018991,500
Non-Stock
445-6792-6-NDTLA-6T214ALF-TDigi-Reel®1,921 - ImmediateCalculate1
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:23:28 5/20/2013 - Help With This Screen