Keywords:





Product Index > Transformers > Pulse Transformers > TLA-6T133WLF-T

All prices are in US dollars.
Digi-Key Part Number445-6790-6-ND
Price BreakUnit PriceExtended Price
13.510003.51
102.8410028.41
1002.05490205.49
2501.99452498.63
5001.93406967.03
Quantity Available Digi-Key Stock: 1,088
Can ship immediately
Manufacturer

Manufacturer Part Number

TLA-6T133WLF-T

DescriptionTRANSFORMER LAN 10/100 TX
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
TRANSFORMER LAN 10/100 TX | TLA-6T133WLF-T | 445-6790-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TLA, ALT4532
Product Photos TLA-6T133WLF-T
Standard Package1
CategoryTransformers
FamilyPulse Transformers
SeriesTLA
Transformer Type-
Inductance350µH
Turns Ratio - Primary:Secondary1CT : 1CT
E.T.-
Mounting TypeSurface Mount
Size / Dimension11.60mm L x 6.80mm W
Height - Seated (Max)5.90mm
Dynamic CatalogTLA-6T118LF-T and TLA-6T133WLF-T
Other Names445-6790-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
445-6790-2-NDTLA-6T133WLF-TTape & Reel (TR)1,000 - Immediate1.703301,000
445-6790-1-NDTLA-6T133WLF-TCut Tape (CT)1,088 - Immediate3.510001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:29:33 5/18/2013 - Help With This Screen