• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-6790-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TLA-6T133WLF-T

Description TRANSFORMER LAN 10/100 TX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets TLA, ALT4532
PCN Obsolescence/ EOL TLA Series 24/Jul/2013
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series TLA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transformer Type LAN
Inductance 350µH
E.T. -
Turns Ratio - Primary:Secondary 1CT : 1CT
Mounting Type Surface Mount
Size / Dimension 11.60mm L x 6.80mm W
Height - Seated (Max) 5.90mm
 
Additional Resources
Standard Package ? 1
Other Names 445-6790-1

00:27:10 2/21/2017

Send Feedback