Add To Favorites
Product Overview
Digi-Key Part Number 296-17139-6-ND
Quantity Available 8,586
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TL852CDR

Description IC SONAR RANGING RCVR 16-SOIC
Expanded Description RF IC Sonar Ranging Receiver Sonar Control 20kHz ~ 90kHz TTL-Compatible 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL852
Product Training Modules RF: RFID Technology and Applications
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Sonar Ranging Receiver
Frequency 20kHz ~ 90kHz
RF Type Sonar Control
Secondary Attributes TTL-Compatible
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17139-6

18:56:44 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.30000 6.30
10 5.62300 56.23
25 5.06040 126.51
100 4.61070 461.07
250 4.16084 1,040.21
500 3.73350 1,866.75
1,000 3.14874 3,148.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17139-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.84886
  • Cut Tape (CT) ? : 296-17139-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,586 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 6.30000
  • Tape & Reel (TR) ? : TL852CDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.84886
Send Feedback