Add To Favorites
Product Overview
Digi-Key Part Number 296-17139-1-ND
Quantity Available 6,186
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TL852CDR

Description IC SONAR RANGING RCVR 16-SOIC
Expanded Description RF IC Sonar Ranging Receiver Sonar Control 20kHz ~ 90kHz TTL-Compatible 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL852
Product Training Modules RF: RFID Technology and Applications
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Sonar Ranging Receiver
Frequency 20kHz ~ 90kHz
RF Type Sonar Control
Secondary Attributes TTL-Compatible
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17139-1

15:37:09 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.43000 6.43
10 5.78300 57.83
25 5.24800 131.20
100 4.71240 471.24
250 4.28400 1,071.00
500 3.74850 1,874.25
1,000 3.21300 3,213.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17139-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.84886
  • Digi-Reel® ? : 296-17139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,186 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TL852CDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.84886
Send Feedback