Add To Favorites
Product Overview
Digi-Key Part Number 296-18866-2-ND
Quantity Available 21,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TL431BCDBZR

Description IC VREF SHUNT ADJ SOT23-3
Expanded Description Shunt Voltage Reference IC 36V ±0.5% 100mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL431x, TL432x Datasheet
Featured Product TL431 Adjustable Shunt Regulator
PCN Design/Specification Cu Wire 17/Jun/2016
PCN Assembly/Origin Qual of NFME 17/Feb/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt - Adjustable, Programmable - Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 600µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-18866-2

05:54:02 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14725 441.75
6,000 0.13775 826.50
15,000 0.12825 1,923.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-18866-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,011 - Immediate
  • Unit Price: 0.43000
  • Digi-Reel® ? : 296-18866-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,011 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-26713-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    3,250 - Factory Stock ?
  • Unit Price: 0.52404
  • Cut Tape (CT) ? : 296-26713-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 307 - Immediate
    3,250 - Factory Stock ?
  • Unit Price: 0.86000
  • Digi-Reel® ? : 296-26713-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 307 - Immediate
    3,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TL431BCDBZRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.14725
  • Tape & Reel (TR) ? : TL431BCDBZTG4-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 3,250 - Factory Stock ?
  • Unit Price: 0.35680
Send Feedback