Add To Favorites
Product Overview
Digi-Key Part Number 296-17329-1-ND
Quantity Available 49,432
Can ship immediately
Manufacturer

Manufacturer Part Number

TL431AIDBZR

Description IC VREF SHUNT ADJ SOT23-3
Expanded Description Shunt Voltage Reference IC 36V ±1% 100mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL431x, TL432x Datasheet
Featured Product TL431 Adjustable Shunt Regulator
PCN Design/Specification Cu Wire 17/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt - Adjustable, Programmable - Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 700µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17329-1

21:19:34 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.32900 3.29
100 0.22440 22.44
500 0.16796 83.98
1,000 0.12580 125.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17329-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: 0.11220
  • Digi-Reel® ? : 296-17329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,432 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-26711-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 0.46060
  • Cut Tape (CT) ? : 296-26711-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,783 - Immediate
  • Unit Price: 0.76000
  • Digi-Reel® ? : 296-26711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,783 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TL431AIDBZRG4-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.10540
  • Tape & Reel (TR) ? : TL431AIDBZTG4-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.31360
Send Feedback