Add To Favorites
Product Overview
Digi-Key Part Number 296-22781-6-ND
Quantity Available 2,581
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

TL4050A10QDBZR

Description Shunt Voltage Reference IC ±0.1% 15mA TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL4050
Online Catalog Shunt, Fixed - Texas Instruments
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Reference

Manufacturer

Texas-Instruments

Series -
Packaging ? Digi-Reel® ?
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 10V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 150µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 110µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names 296-22781-6

11:43:42 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 2.13000 2.13
10 1.91100 19.11
100 1.53300 153.30
500 1.26000 630.00
1,000 1.04300 1,043.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22781-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: 0.94500
  • Cut Tape (CT) ? : 296-22781-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,581 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 2.13000
Send Feedback