Add To Favorites
Product Overview
Digi-Key Part Number 296-22779-6-ND
Quantity Available 1,996
Can ship immediately
Manufacturer

Manufacturer Part Number

TL4050A10IDBZR

Description IC VREF SHUNT 10V SOT23-3
Expanded Description Shunt Voltage Reference IC ±0.1% 15mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TL4050
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt, Fixed - Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 10V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 150µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 103µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LM4040AIM3-10.0DKR-ND LM4040AIM3-10.0 Texas Instruments Digi-Reel® ? 505 - Immediate
1,000 - Factory Stock ?
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 296-22779-6

16:26:01 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.77500 17.75
100 1.42350 142.35
500 1.17000 585.00
1,000 0.96850 968.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22779-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.87750
  • Cut Tape (CT) ? : 296-22779-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,996 - Immediate
  • Unit Price: 1.98000
  • Tape & Reel (TR) ? : TL4050A10IDBZT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.40000
Send Feedback