Add To Favorites
Product Overview
Digi-Key Part Number 296-10168-6-ND
Quantity Available 56,596
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TL331IDBVR

Description IC DIFF COMP SINGLE SOT23-5
Expanded Description Comparator Differential CMOS, MOS, Open-Collector, TTL SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL331
PCN Design/Specification SOT23, VSSOP Cu Wire 28/Jun/2013
Copper Wire Revision C 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 1 element
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Differential
Number of Elements 1
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max) 5mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 700µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-10168-6

04:57:23 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.51000 5.10
100 0.39090 39.09
500 0.30900 154.50
1,000 0.24720 247.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10168-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.21750
  • Cut Tape (CT) ? : 296-10168-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,596 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.58000
  • Tape & Reel (TR) ? : 296-26708-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 0.60632
  • Cut Tape (CT) ? : 296-26708-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,948 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 0.96000
  • Digi-Reel® ? : 296-26708-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,948 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback