Add To Favorites
Product Overview
Digi-Key Part Number 296-10168-2-ND
Quantity Available 54,000
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

TL331IDBVR

Description IC DIFF COMP SINGLE SOT23-5
Expanded Description Comparator Differential CMOS, MOS, Open-Collector, TTL SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL331
PCN Design/Specification SOT23, VSSOP Cu Wire 28/Jun/2013
Copper Wire Revision C 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 1 element
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Differential
Number of Elements 1
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max) 5mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 700µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-10168-2

03:18:50 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.21750 652.50
6,000 0.20250 1,215.00
15,000 0.19500 2,925.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-10168-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,748 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.58000
  • Digi-Reel® ? : 296-10168-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,748 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-26708-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.60632
  • Cut Tape (CT) ? : 296-26708-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,982 - Immediate
  • Unit Price: 0.96000
  • Digi-Reel® ? : 296-26708-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback