Add To Favorites
Product Overview
Digi-Key Part Number EG4622DKR-ND
Quantity Available 86,585
Can ship immediately
Manufacturer

Manufacturer Part Number

TL3315NF250Q

Description SWITCH TACTILE SPST-NO 0.05A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series TL3315
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 15VDC
Actuator Type Snap Dome
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 0.55mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.50mm x 4.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 250gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 200,000 Cycles
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EG4622DKR

16:35:58 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.18500 1.85
25 0.17880 4.47
50 0.17220 8.61
100 0.16270 16.27
250 0.15312 38.28
500 0.14674 73.37
1,000 0.11165 111.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EG4622TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: 0.08410
  • Cut Tape (CT) ? : EG4622CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 86,585 - Immediate
  • Unit Price: 0.19000
Send Feedback