Add To Favorites
Product Overview
Digi-Key Part Number 296-10163-1-ND
Quantity Available 2,150
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

TL2218-285PWR

Description IC REG 2.85V FIXED SCSI 20-TSSOP
Expanded Description SCSI Terminator 9 Terminations 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL2218-285, TL2218-285Y
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TL2218
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SCSI
Number of Terminations 9
Voltage - Supply 3.5 V ~ 5.5 V
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-10163-1
296-10163-5
296-10163-5-ND

02:45:25 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 3.74
10 3.35700 33.57
100 2.75370 275.37
500 2.34270 1,171.35
1,000 1.97280 1,972.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10163-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: 1.82210
  • Digi-Reel® ? : 296-10163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,150 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TL2218-285PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: 1.82210
  • Tube ? : TL2218-285PW-ND
  • Minimum Quantity: 210  Non-Stock ?
  • Quantity Available: 1,610 - Factory Stock ?
  • Unit Price: 3.19800
Send Feedback