Add To Favorites
Product Overview
Digi-Key Part Number 296-23535-6-ND
Quantity Available 9,435
Can ship immediately

Factory Stock ?: 7,842
Manufacturer

Manufacturer Part Number

TL16C752CIRHBR

Description IC DUAL UART W/64B FIFO 32-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL16C752C
Analog Signal Chain Guide
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UARTs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Features -
Number of Channels 2, DUART
FIFO's 64 Byte
Protocol RS485
Data Rate (Max) 3Mbps
Voltage - Supply 1.62 V ~ 5.5 V
With Auto Flow Control Yes
With IrDA Encoder/Decoder Yes
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23535-6

18:41:35 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.39000 6.39
10 5.73300 57.33
100 4.70340 470.34
500 4.00140 2,000.70
1,000 2.92500 2,925.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23535-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 2.92500
  • Cut Tape (CT) ? : 296-23535-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,435 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 6.39000
  • Tape & Reel (TR) ? : TL16C752CIRHBRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: 2.92500
Send Feedback