• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 296-26706-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TL16C752BPTR

Description IC DUAL UART 3.3V W/FIFO 48-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets TL16C752B
PCN Part Status Change Mult Device Status Update 6/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Features -
Number of Channels 2, DUART
FIFO's 64 Byte
Protocol -
Data Rate (Max) 3Mbps
Voltage - Supply 2.7 V ~ 3.6 V
With Auto Flow Control Yes
With IrDA Encoder/Decoder -
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26706-1

07:43:01 2/20/2017

Send Feedback