Add To Favorites
Product Overview
Digi-Key Part Number 296-10160-ND
Quantity Available 1,296
Can ship immediately

Factory Stock ?: 9,996
Manufacturer

Manufacturer Part Number

TL16C552APN

Description IC ASYNC COMM ELMNT DUAL 80-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL16C552A/AM
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UARTs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tray ?
Part Status Active
Features Printer Port
Number of Channels 2, DUART
FIFO's 16 Byte
Protocol -
Data Rate (Max) 1Mbps
Voltage - Supply 4.75 V ~ 5.25 V
With Auto Flow Control -
With IrDA Encoder/Decoder -
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
 
Additional Resources
Standard Package ? 119
Other Names 296-10160
296-10160-5
296-10160-5-ND
TL16C552APNG4
TL16C552APNG4-ND

20:46:00 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.88000 7.88
10 7.11400 71.14
100 5.89000 589.00
500 5.12896 2,564.48
1,000 4.46715 4,467.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback