Add To Favorites
Product Overview
Digi-Key Part Number 296-1787-6-ND
Quantity Available 3,876
Can ship immediately

Factory Stock ?: 7,000
Manufacturer

Manufacturer Part Number

TL16C550CPTR

Description IC ASYNC COMM ELEMENT 48-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL16C550C/CI
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UARTs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Features -
Number of Channels 1, UART
FIFO's 16 Byte
Protocol -
Data Rate (Max) 1Mbps
Voltage - Supply 3 V ~ 5.25 V
With Auto Flow Control Yes
With IrDA Encoder/Decoder -
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
You May Also Be Interested In
  • ZDU0110RFX - Zilog | 269-5023-ND DigiKey Electronics
  • ZDU0110RFX
  • Zilog
  • IC BRIDGE I2C TO UART 16TSSOP
  • Unit Price 2.15000
  • 269-5023-ND
Additional Resources
Standard Package ? 1
Other Names 296-1787-6

15:36:17 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.30000 4.30
10 3.86300 38.63
100 3.16540 316.54
500 2.69464 1,347.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1787-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: 2.20640
  • Cut Tape (CT) ? : 296-1787-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,876 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: 4.30000
  • Tray ? : 296-1787-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,440 - Immediate
  • Unit Price: 5.01000
  • Tape & Reel (TR) ? : TL16C550CPTRG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: 2.20640
  • Tray ? : TL16C550CPTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 3.49836
Send Feedback