Add To Favorites
Product Overview
Digi-Key Part Number 296-1784-5-ND
Quantity Available 5,068
Can ship immediately
Manufacturer

Manufacturer Part Number

TL084CN

Description IC OPAMP JFET 3MHZ 14DIP
Expanded Description J-FET Amplifier 4 Circuit 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL081/A/B, TL082/A/B, TL084/A/B
Design Resources Development Tool Selector
Featured Product TL084, JFET-Input Operational Amplifiers
Manufacturer Product Page TL084CN Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog J-FET
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type J-FET
Number of Circuits 4
Output Type -
Slew Rate 13 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 30pA
Voltage - Input Offset 3mV
Current - Supply 1.4mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 7 V ~ 36 V, ±3.5 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 296-1784
296-1784-5

22:36:59 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.53500 5.35
100 0.40990 40.99
500 0.32400 162.00
1,000 0.25920 259.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : TL084CNE4-ND
  • Minimum Quantity: 1,550  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.25920
Send Feedback