Add To Favorites
Product Overview
Digi-Key Part Number Z1083-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 195
Manufacturer

Manufacturer Part Number

TL-W1R5MC1

Description SENSOR PROXIMTY NPN 1.5MM 10-30V
Expanded Description Inductive Proximity Sensor 0.059" (1.5mm) IP67 Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TL-W Series
Design Resources Development Tool Selector
PCN Design/Specification Multiple Devices Nameplate May/2015
Online Catalog TL-W Miniature Inductive Proximity Sensors
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series -
Part Status Active
Sensor Type Inductive
Sensing Distance 0.059" (1.5mm)
Output Type NPN-NO, 3-Wire
Response Frequency 1kHz
Shielding Unshielded
Material - Body Plastic
Voltage - Supply 10 V ~ 30 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP67
Indicator LED
Package / Case Module
 
Additional Resources
Standard Package ? 1
Other Names TLW1R5MC1
Z1083

18:00:14 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.16000 83.16
5 79.00200 395.01
10 72.76500 727.65
25 64.44920 1,611.23
50 62.37000 3,118.50
100 60.29100 6,029.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback