Keywords:





Product Index > Sensors, Transducers > Proximity Sensors > TL-T5MF1

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberTL-T5MF1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

TL-T5MF1

DescriptionSENSOR PROX NO 12-24VDC 5MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL-T
PCN Obsolescence TL-T Series 18/May/2011
Standard Package1
CategorySensors, Transducers
FamilyProximity Sensors
SeriesTL-T
Sensing Distance0.197" (5mm)
Sensor TypeInductive
Sensing ObjectMetallic
Response Frequency250Hz
Material - BodyABS Resin
ShieldingUnshielded
Voltage - Supply10 V ~ 30 V
Output TypePNP-NO
Terminal Type3-Wire
Package / CaseBox
Other NamesTLT5MF1

1:36:29 6/20/2013 - Help With This Screen