Add To Favorites
Product Overview
Digi-Key Part Number RP603-ND
Quantity Available 162,162
Can ship immediately
Manufacturer

Manufacturer Part Number

TL-600

Description CBL CLIP TWIST LOCK NATURAL
Expanded Description Cable Clip, Twist Lock Natural 0.550" ~ 0.650" (13.97mm ~ 16.51mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TL Series
Fiber, Wire, Cable Catalog
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
3D Model TL-600
Online Catalog TL Series
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series TWIST-LOK
Packaging ? Bulk ?
Part Status Active
Type Clip, Twist Lock
Type Attributes -
Opening Size 0.550" ~ 0.650" (13.97mm ~ 16.51mm)
Mounting Type -
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width -
Height 1.330" (33.78mm)
Panel Hole Size -
Material Thickness -
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RP603
TL600

20:50:42 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15800 1.58
25 0.14600 3.65
100 0.12180 12.18
500 0.09744 48.72
1,000 0.08770 87.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback