Keywords:





Product Index > Battery Products > Battery Packs > TL-5276/W

All prices are in US dollars.
Digi-Key Part Number439-1027-ND
Price BreakUnit PriceExtended Price
19.860009.86
108.8710088.71
507.88500394.25
1006.89940689.94
2506.308001,577.00
5005.913762,956.88
1,0005.420945,420.94
2,5005.0266912,566.72
5,0004.9800024,900.00
Quantity Available Digi-Key Stock: 433
Can ship immediately
Manufacturer

Manufacturer Part Number

TL-5276/W

DescriptionBATTERY PAK LITH 3.6V LEADS/CONN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BATTERY PAK LITH 3.6V LEADS/CONN | TL-5276/W | 439-1027-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL-5276/W
Product Photos TL-5276/W
Other Related Documents Tadiran Cell Design
Disposal Guidelines for Lithium Batteries
MSDS Material Safety Datasheet TL,TLH,TLL MSDS
Catalog Drawings TL-5276/W Side
Standard Package570
CategoryBattery Products
FamilyBattery Packs
SeriesXTRA
Battery ChemistryLithium
RechargeabilityNo
Battery Cell SizePack with Leads
Number of Cells1
Voltage - Rated3.6V
Capacity1Ah
StructureSingle Cell
Termination StyleWire Leads with Connector
Size / Dimension0.66" Dia x 1.13" H (16.8mm x 28.6mm)
Weight-
NoteDue to possible restrictions, a change in ship method may be required.
Dynamic CatalogTL Lithium
Other Names439-1027
TL5276/W
TL5276W

22:40:27 5/11/2013 - Help With This Screen