Keywords:





Product Index > Battery Products > Battery Packs > TL-5242/W

All prices are in US dollars.
Digi-Key Part Number439-1026-ND
Price BreakUnit PriceExtended Price
112.4700012.47
1011.22200112.22
509.97500498.75
1008.72810872.81
2507.980001,995.00
5007.481263,740.63
1,0006.857816,857.81
2,5006.3590615,897.66
5,0006.3000031,500.00
Quantity Available Digi-Key Stock: 1,487
Can ship immediately
Manufacturer

Manufacturer Part Number

TL-5242/W

DescriptionBATTERY PAK LITH 3.6V LEADS/CONN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BATTERY PAK LITH 3.6V LEADS/CONN | TL-5242/W | 439-1026-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL-5242/W Lithium Battery
Product Photos TL-5242/W
Other Related Documents Tadiran Cell Design
Disposal Guidelines for Lithium Batteries
MSDS Material Safety Datasheet TL,TLH,TLL MSDS
Catalog Drawings TL-5242/W Bottom
TL-5242/W Side
TL-5242/W Top
Standard Package300
CategoryBattery Products
FamilyBattery Packs
Series-
Battery ChemistryLithium
RechargeabilityNo
Battery Cell SizePack with Leads
Number of Cells1
Voltage - Rated3.6V
Capacity2.1Ah
StructureSingle Cell
Termination StyleWire Leads with Connector
Size / Dimension2.44" L x 0.66" W x 0.71" H (62.0mm x 16.7mm x 18.1mm)
Weight-
NoteDue to possible restrictions, a change in ship method may be required.
Dynamic CatalogTL Lithium
Other Names439-1026
TL5242/W
TL5242W

22:40:49 5/11/2013 - Help With This Screen