Add To Favorites
Product Overview
Digi-Key Part Number A109333-ND
Quantity Available 137
Can ship immediately
Manufacturer

Manufacturer Part Number

TK2-6-AG

Description TK2-6-AG=SNAP TRACK
Expanded Description Din Rail C Section 3.098" W x 0.701" H (78.70mm x 17.80mm) Slotted 6.000" (152.40mm)
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series SNAPTRACK, Buchanan
Part Status Active
Type C Section
Slotted/Unslotted Slotted
Size 3.098" W x 0.701" H (78.70mm x 17.80mm)
Length 6.000" (152.40mm)
Thickness -
Material -
Plating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 8-1437685-3
A109333

23:49:33 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.38000 7.38
10 7.07000 70.70
50 6.14780 307.39
100 5.84030 584.03
250 5.22556 1,306.39
500 4.91818 2,459.09
1,000 4.30340 4,303.40
2,500 4.08823 10,220.58
5,000 3.99602 19,980.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback