|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > Toko America Inc TK11130CSCL-G

Please see below table to find a substitute for this part number.

Digi-Key has discontinued this item; call Digi-Key for more information.

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberTKS11130TR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Toko America Inc

Manufacturer Part Number

TK11130CSCL-G

DescriptionIC REG LDO 3V 0.2A SOT23-5
Lead Free Status / RoHS StatusLead free / RoHS Compliant
TK11130CSCL-G Toko America Inc | TKS11130TR-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TK11100CS, TK111xxCS
Product Photos SOT-23-5
Catalog Drawings TK111xxxC, TK727xx Series Top
TK111xxxC, TK727xx Series Footprint
TK111xxxC, TK727xx Series Side 1
TK111xxxC, TK727xx Series Side 2
Standard Package ? 3,000
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tape & Reel (TR) ? 
Regulator TopologyPositive Fixed
Voltage - Output3V
Current - Output200mA
Voltage - Dropout (Typical)0.2V @ 200mA
Number of Regulators1
Voltage - InputUp to 14V
Current - Limit (Min)-
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / CaseSC-74A, SOT-753
Supplier Device PackageSOT-23-5
Other NamesTKS11130TR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
TKS11130CT-NDTK11130CSCL-GToko America IncCut Tape (CT) ? 320 - Immediate
1.370001
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:03:54 8/1/2015