• Obsolete item.
Product Overview
Digi-Key Part Number 255-1029-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TK1-12V

Description RELAY GEN PURPOSE SPDT 2A 12V
Expanded Description General Purpose Relay SPDT (1 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TK Relays
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
PCN Obsolescence/ EOL TK Relays Feb/2012
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series TK
Packaging ? Tube ?
Part Status Obsolete
Relay Type General Purpose
Coil Type Non Latching
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 2A
Switching Voltage 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 3ms
Release Time 2ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver (Ag), Gold (Au)
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 50
Other Names 255-1029
255-1029-5
255-1029-ND

17:08:27 2/27/2017

Send Feedback