Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Drivers, Receivers, Transceivers > TJA1051T/3,118

All prices are in US dollars.
Digi-Key Part Number568-8684-6-ND
Price BreakUnit PriceExtended Price
11.040001.04
100.915009.15
250.8260020.65
1000.7227072.27
2500.63384158.46
5000.56212281.06
1,0000.44454444.54
Quantity Available Digi-Key Stock: 787
Can ship immediately
Manufacturer

Manufacturer Part Number

TJA1051T/3,118

DescriptionIC CAN TRANSEIVER HS 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC CAN TRANSEIVER HS 8SOIC | TJA1051T/3,118 | 568-8684-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TJA1051
Product Photos 8-SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Drivers, Receivers, Transceivers
Series-
PackagingDigi-Reel®
TypeTransceiver
Number of Drivers/Receivers1/1
ProtocolCAN
Voltage - Supply4.5 V ~ 5.5 V
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SO
Dynamic CatalogCAN Transceivers
Other Names568-8684-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-8684-2-NDTJA1051T/3,118Tape & Reel (TR)2,500 - Immediate0.401522,500
568-8684-1-NDTJA1051T/3,118Cut Tape (CT)3,287 - Immediate1.040001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:33:38 5/21/2013 - Help With This Screen