Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Drivers, Receivers, Transceivers > TJA1020T/VM,118

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number568-3731-1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

TJA1020T/VM,118

DescriptionIC TXRX CAN 8BIT 27V 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
IC TXRX CAN 8BIT 27V 8SOIC | TJA1020T/VM,118 | 568-3731-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TJA1020
Product Photos 8-SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Drivers, Receivers, Transceivers
Series-
PackagingCut Tape (CT)
TypeTransceiver
Number of Drivers/Receivers1/1
ProtocolLIN
Voltage - Supply5 V ~ 27 V
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SO
Other Names568-3731-1
TJA1020TVM118

5:23:31 6/19/2013 - Help With This Screen