Add To Favorites
Product Overview
Digi-Key Part Number 296-6573-6-ND
Quantity Available 764
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TIR1000PWR

Description IC IRDA ENCODER/DECODER 8-TSSOP
Expanded Description Infrared Encoder/Decoder IC 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TIR1000, TIR1000I
Product Training Modules Data Converter Basics
Manufacturer Product Page TIR1000PWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Data Encoders/Decoders
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Infrared Encoder/Decoder
Applications -
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-6573-6

06:08:34 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 2.95
10 2.64800 26.48
100 2.16920 216.92
500 1.84658 923.29
1,000 1.55736 1,557.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6573-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.43640
  • Cut Tape (CT) ? : 296-6573-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 764 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.95000
  • Tape & Reel (TR) ? : TIR1000PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.43640
Send Feedback