Add To Favorites
Product Overview
Digi-Key Part Number 296-6573-1-ND
Quantity Available 2,000
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TIR1000PWR

Description IC IRDA ENCODER/DECODER 8-TSSOP
Expanded Description Infrared Encoder/Decoder IC 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TIR1000, TIR1000I
Product Training Modules Data Converter Basics
Manufacturer Product Page TIR1000PWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Data Encoders/Decoders
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared Encoder/Decoder
Applications -
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
  • EPCS4SI8N - Altera | 544-1379-5-ND DigiKey Electronics
  • EPCS4SI8N
  • Altera
  • IC CONFIG DEVICE 4MBIT 8SOIC
  • Unit Price 14.95000
  • 544-1379-5-ND
Additional Resources
Standard Package ? 1
Other Names 296-6573-1

02:31:27 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 2.95
10 2.64600 26.46
100 2.17080 217.08
500 1.84680 923.40
1,000 1.55520 1,555.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6573-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.43640
  • Digi-Reel® ? : 296-6573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TIR1000PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.43640
Send Feedback