• Obsolete item.
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 296-10123-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TICPAL22V10Z-25CNT

Description IC PLD 10MC 25NS 24DIP
Expanded Description EPIC™ Programmable Logic Device (PLD) IC 10 Macrocells 25ns 24-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TICPAL22V10Z-25C/30I
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Multiple Devices 08/Apr/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series EPIC™
Packaging ? Tube ?
Part Status Obsolete
Programmable Type PAL
Number of Macrocells 10
Voltage - Input 5V
Speed 25ns
Mounting Type Through Hole
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
 
Additional Resources
Standard Package ? 15
Other Names 296-10123-5
TICPAL22V10Z25CNT

03:45:47 1/24/2017

Send Feedback