• Obsolete item.
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 296-10085-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TIBPAL16L8-15CN

Description IC PLD 15NS 20DIP
Expanded Description IMPACT-X™ PAL® Programmable Logic Device (PLD) IC 15ns 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TIBPAL16L8/R4/6/8-15C, -20M
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Multiple Devices 08/Apr/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series IMPACT-X™ PAL®
Packaging ? Tube ?
Part Status Obsolete
Programmable Type PAL
Number of Macrocells -
Voltage - Input 5V
Speed 15ns
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 296-10085-5
TIBPAL16L815CN

08:58:35 1/24/2017

Send Feedback