All prices are in US dollars.
Digi-Key Part Number 296-19328-5-ND
Price Break Unit Price Extended Price
1 4.25000 4.25
10 3.81800 38.18
100 3.12780 312.78
500 2.66264 1,331.32
1,000 2.00500 2,005.00
Quantity Available Digi-Key Stock: 35
Can ship immediately

Factory Stock ?: 7,420
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

THS7353PW

Description IC BUFFER VIDEO 3CH 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets THS7353
Product Photos 20-TSSOP
Featured Product Analog Solutions for Xilinx FPGAs and CPLDs – Texas Instruments | DigiKey
Manufacturer Product Page THS7353PW Specifications
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 70
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Video Amps and Modules

Series -
Packaging ? Tube?
Applications 2:1 Multiplexer-Amplifier
Output Type Rail-to-Rail
Number of Circuits 3
-3db Bandwidth 150MHz
Slew Rate 300 V/µs
Current - Supply 18.8mA
Current - Output / Channel 85mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Online Catalog Video switches, Multiplexers
For Use With
296-21092-ND - EVALUATION MODULE FOR THS7353
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-31937-2-ND THS7353PWR Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
1.67125 2,000
296-31937-1-ND THS7353PWR Texas Instruments Cut Tape (CT)? 5,168 - Immediate
10,000 - Factory Stock
?
3.65000 1
296-31937-6-ND THS7353PWR Texas Instruments Digi-Reel®? 5,168 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1
THS7353PWRG4-ND THS7353PWRG4 Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
1.67125 2,000
Non-Stock
?
THS7353PWG4-ND THS7353PWG4 Texas Instruments Tube? 7,420 - Factory Stock
?
3.12781 210
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

00:39:07 7/9/2016