Add To Favorites
Product Overview
Digi-Key Part Number 296-20543-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 10
Manufacturer

Manufacturer Part Number

THS3062EVM

Description EVAL MOD FOR THS3062
Expanded Description THS3062 2 - Dual Channels per IC Current Feedback Amplifier Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets THS3061-62
THS3062EVM Users Guide
Design Resources Development Tool Selector
Manufacturer Product Page THS3062EVM Specifications
Online Catalog THS3062 Evaluation Module
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Channels per IC 2 - Dual
Amplifier Type Current Feedback
Output Type Single-Ended
Slew Rate 7000 V/µs
-3db Bandwidth 300MHz
Current - Output / Channel 145mA
Operating Temperature -40°C ~ 85°C
Current - Supply (Main IC) 8.3mA
Voltage - Supply, Single/Dual (±) 10 V ~ 30 V, ±5 V ~ 15 V
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part THS3062
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-20543
THS3062EVM-ND

10:11:10 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.38000 49.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback