Add To Favorites
Product Overview
Digi-Key Part Number 603-1689-ND
Quantity Available
Manufacturer

Manufacturer Part Number

THB1248CE

Description FAN AXIAL 120X38MM 48VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series THB
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 262.0 CFM (7.42m³/min)
Static Pressure 2.065 in H2O (514.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features PWM Control; Speed Sensor (Tach)
Noise 70 dB(A)
Power (Watts) 45.6W
RPM 7800 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, TUV, UL
Weight 0.772 lb (350.17g)
Current Rating 0.950A
Voltage Range 36 ~ 60VDC
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 108
Other Names 603-1689

12:33:27 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.73000 67.73
10 61.27500 612.75
25 53.21240 1,330.31
50 49.98760 2,499.38
100 43.53750 4,353.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback