Add To Favorites
Product Overview
Digi-Key Part Number 603-1688-ND
Quantity Available
Manufacturer

Manufacturer Part Number

THA1248BE

Description FAN AXIAL 120X38MM 48VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets THA1248BE
Product Training Modules T-Series
RoHS Information DC Fans RoHS Cert of Compliance
Featured Product Pulse-Width Modulation (PWM) Technology Fans
Online Catalog TDA, TFA, THA, and THB Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series THA
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 318.2 CFM (9.01m³/min)
Static Pressure 3.091 in H2O (770.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features PWM Control; Speed Sensor (Tach)
Noise 72 dB(A)
Power (Watts) 99.4W
RPM 7600 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cURus, TUV
Weight 1.1 lbs (499g)
Current Rating 2.07A
Voltage Range 36 ~ 60VDC
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 108
Other Names 603-1688

14:43:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.83000 90.83
10 82.17500 821.75
25 71.36240 1,784.06
50 67.03760 3,351.88
100 58.38750 5,838.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback