Add To Favorites
Product Overview
Digi-Key Part Number TH72032KDC-BAA-000-REDKR-ND
Quantity Available 4,475
Can ship immediately
Manufacturer

Manufacturer Part Number

TH72032KDC-BAA-000-RE

Description IC XMITTER 868/915MHZ ASK 8SOIC
Expanded Description RF Transmitter ASK 868MHz, 915MHz -12dBm ~ 9.5dBm 40kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TH72032 Datasheet
TH72032 Flyer
Mfg Application Notes PA Output Matching Application Note
RoHS Information HF/Green Compliance Declaration
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog TH72032
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 868MHz, 915MHz
Applications Alarm and Security Systems, RKE, TPMS
Modulation or Protocol ASK
Data Rate (Max) 40kbps
Power - Output -12dBm ~ 9.5dBm
Current - Transmitting 5.1mA ~ 13.4mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 1.95 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TH72032KDC-BAA-000-REDKR

20:10:00 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 2.51
10 2.26400 22.64
25 2.02120 50.53
100 1.81910 181.91
250 1.61700 404.25
500 1.41488 707.44
1,000 1.17233 1,172.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
Send Feedback