|
Product Index > RF/IF and RFID > RF Receivers > Melexis Technologies NV TH71102ENE-BAA-000-RE

Part Status: End of Life; Last Time Buy Date: 12-31-2015. Minimums may apply.

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberTH71102ENE-BAA-000-RETR-ND
Price BreakUnit PriceExtended Price
2,0001.955103,910.20
Quantity Available
Manufacturer

Manufacturer Part Number

TH71102ENE-BAA-000-RE

DescriptionIC RECEIVER SGL CONV 32-LQFP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
TH71102ENE-BAA-000-RE Melexis Technologies NV | TH71102ENE-BAA-000-RETR-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TH71102
TH71102 Product Flyer
Product Photos 32-LQFP
Mfg Application Notes Receiver Design Appl Note
RoHS Information HF/Green Compliance Declaration
Standard Package ? 2,000
Category

RF/IF and RFID

Family

RF Receivers

Series-
Packaging ? Tape & Reel (TR) ? 
Frequency260MHz ~ 510MHz
Sensitivity-113dBm
Data Rate (Max)260 kbps
Modulation or ProtocolASK, FSK
ApplicationsAlarm and Security Systems, RKE, TPMS
Current - Receiving8.2mA
Data InterfacePCB, Surface Mount
Memory Size-
Antenna ConnectorPCB, Surface Mount
FeaturesRSSI Equipped
Voltage - Supply2.3 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Package / Case32-LQFP
Supplier Device Package32-LQFP (7x7)
Other NamesTH71102.2
TH71102ENE
TH71102ENE-BAA-000-RETR
TH71102ENE-CAA-000-RE
TH71102ENE-CAA-000-RETR
TH71102ENE-CAA-000-RETR-ND
TH71102ENEBAA000RE
TH71102ENETR
TH71102ENETR-ND

12:40:10 1/26/2015