• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number TH71102ENE-BAA-000-RECT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TH71102ENE-BAA-000-RE

Description IC RECEIVER SGL CONV 32-LQFP
Expanded Description - RF Receiver ASK, FSK 260MHz ~ 510MHz -113dBm 260 kbps PCB, Surface Mount 32-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets TH71102 Datasheet
Mfg Application Notes Receiver Design Appl Note
RoHS Information HF/Green Compliance Declaration
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 260MHz ~ 510MHz
Sensitivity -113dBm
Data Rate (Max) 260 kbps
Modulation or Protocol ASK, FSK
Applications Alarm and Security Systems, RKE, TPMS
Current - Receiving 8.2mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features RSSI Equipped
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
Additional Resources
Standard Package ? 1
Other Names TH71102
TH71102.1/LQFP32
TH71102ENE-BAA-000-RECT
TH71102ENE-CAA-000-RECT
TH71102ENE-CAA-000-RECT-ND
TH71102ENE-ND
TH71102ENECT
TH71102ENECT-ND

05:55:20 1/16/2017

Send Feedback