Add To Favorites
Product Overview
Digi-Key Part Number TH71101ENE-CAA-000-REDKR-ND
Quantity Available 7,622
Can ship immediately
Manufacturer

Manufacturer Part Number

TH71101ENE-CAA-000-RE

Description IC RECEIVER FSK/FM/ASK 32LQFP
Expanded Description - RF Receiver ASK, FSK 300MHz ~ 450MHz -113dBm 260 kbps PCB, Surface Mount 32-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 300MHz ~ 450MHz
Sensitivity -113dBm
Data Rate (Max) 260 kbps
Modulation or Protocol ASK, FSK
Applications Alarm and Security Systems, RKE, TPMS
Current - Receiving 8.2mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features RSSI Equipped
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TH71101ENE-CAA-000-REDKR

05:15:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.67000 4.67
10 4.17400 41.74
25 3.75640 93.91
100 3.42250 342.25
250 3.08856 772.14
500 2.77138 1,385.69
1,000 2.33730 2,337.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TH71101ENE-CAA-000-RETR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 2.11470
Send Feedback