Add To Favorites
Product Overview
Digi-Key Part Number 1168-1686-ND
Quantity Available 2,377
Can ship immediately
Manufacturer

Manufacturer Part Number

TG6050-11-11-1

Description THERMAL PAD TG6050 11X11X1MM
Expanded Description Thermal Pad Red 11.00mm x 11.00mm Square Tacky - Both Sides
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

t-Global Technology

Series TG6050
Part Status Active
Usage Sheet
Shape Square
Outline 11.00mm x 11.00mm
Thickness 0.040" (1.02mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Red
Thermal Resistivity -
Thermal Conductivity 6.0 W/m-K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1168-1686
TG6050-11-11-1.0
TG605011111

11:14:14 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.27900 2.79
25 0.26480 6.62
50 0.25780 12.89
100 0.25430 25.43
250 0.23692 59.23
500 0.22298 111.49
1,000 0.20207 202.07
5,000 0.19510 975.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback