Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TG36WS80050-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TG36WS80050

Description SWITCH SLIDE SPDT 0.4VA 20V
Expanded Description Slide Switch SPDT Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TG Series
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series TG
Packaging ? Tray ?
Part Status Active
Circuit SPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard
Actuator Length 3.00mm
Contact Material Brass
Contact Finish Gold
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Features Washable
Actuator Material Thermoplastic
Switch Travel 2.60mm
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 60,000 Cycles
Operating Force -
 
Additional Resources
Standard Package ? 500

05:46:02 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.54350 2,271.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback