Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TG36P010050-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TG36P010050

Description SWITCH SLIDE SPDT 500MA 48V
Expanded Description Slide Switch SPDT Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TG Series
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series TG
Packaging ? Tray ?
Part Status Active
Circuit SPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating 500mA (AC/DC)
Voltage Rating - AC 48V
Voltage Rating - DC 48V
Actuator Type Standard
Actuator Length 3.00mm
Contact Material Brass
Contact Finish Silver
Mounting Type Through Hole
Termination Style PC Pin
Features Washable
Actuator Material Thermoplastic
Switch Travel 2.60mm
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 60,000 Cycles
Operating Force -
 
Additional Resources
Standard Package ? 100

23:58:08 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.34240 534.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback