Keywords:





Product Index > Capacitors > Thin Film Capacitors > TFSQ0402C0H1C2R7WT

All prices are in US dollars.
Digi-Key Part Number445-7142-1-ND
Price BreakUnit PriceExtended Price
10.500000.50
100.441004.41
1000.2203022.03
2500.1762844.07
5000.1605280.26
1,0000.14479144.79
5,0000.11961598.03
Quantity Available Digi-Key Stock: 17,650
Can ship immediately
Manufacturer

Manufacturer Part Number

TFSQ0402C0H1C2R7WT

DescriptionCAP THIN FILM 2.7PF 16V 01005
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP THIN FILM 2.7PF 16V 01005 | TFSQ0402C0H1C2R7WT | 445-7142-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TFSQ0402 Series
Product Photos TFSQ0402C0H1C1R1WT
Product Training Modules Z-Match Thin Film Capacitor
Featured Product TFSQ0402 Series Thin Film Capacitors
Standard Package1
CategoryCapacitors
FamilyThin Film Capacitors
SeriesTFSQ0402
PackagingCut Tape (CT)
Capacitance2.7pF
Voltage - Rated16V
Tolerance±0.05pF
Mounting TypeSurface Mount
Package / Case01005 (0402 Metric)
Operating Temperature-55°C ~ 125°C
FeaturesGeneral Purpose
Size / Dimension0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)0.009" (0.22mm)
Dynamic CatalogTFSQ Z-match Series
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
445-7142-2-NDTFSQ0402C0H1C2R7WTTape & Reel (TR)15,000 - Immediate0.0975715,000
445-7142-6-NDTFSQ0402C0H1C2R7WTDigi-Reel®17,650 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:43:18 5/22/2013 - Help With This Screen