• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-7138-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TFSQ0402C0H1C2R3WT

Description CAP THIN FILM 2.3PF 16V 01005
Expanded Description 2.3pF ±0.05pF Thin Film Capacitor 16V 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TFSQ Series
Product Training Modules Z-Match Thin Film Capacitor
Featured Product TFSQ0402 Series
PCN Obsolescence/ EOL TFSQ0402 Series 15/Aug/2013
TFSQ0402 Series 01/Dec/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series TFSQ0402
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 2.3pF
Tolerance ±0.05pF
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 01005 (0402 Metric)
Operating Temperature -55°C ~ 125°C
Features General Purpose
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.009" (0.23mm)
 
Additional Resources
Standard Package ? 1

20:28:57 3/22/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 445-7138-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,484 - Immediate
  • Unit Price: 0.42000
Send Feedback