Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-7138-1-ND
Quantity Available 3,484
Can ship immediately
Manufacturer

Manufacturer Part Number

TFSQ0402C0H1C2R3WT

Description CAP THIN FILM 2.3PF 16V 01005
Expanded Description 2.3pF ±0.05pF Thin Film Capacitor 16V 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TFSQ Series
Product Training Modules Z-Match Thin Film Capacitor
Featured Product TFSQ0402 Series
PCN Obsolescence/ EOL TFSQ0402 Series 15/Aug/2013
TFSQ0402 Series 01/Dec/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series TFSQ0402
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 2.3pF
Tolerance ±0.05pF
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 01005 (0402 Metric)
Operating Temperature -55°C ~ 125°C
Features General Purpose
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.009" (0.23mm)
 
Additional Resources
Standard Package ? 1

14:04:11 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.44100 4.41
100 0.22030 22.03
250 0.17628 44.07
500 0.16052 80.26
1,000 0.14479 144.79
5,000 0.11961 598.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback