Add To Favorites
Product Overview
Digi-Key Part Number 445-15667-6-ND
Quantity Available 1,613
Can ship immediately
Manufacturer

Manufacturer Part Number

TFSC06054125-2113A1

Description THIN-FILM DIRECTIONAL COUPLER 2.
Expanded Description RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz 19dB 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TFSC06054125-2113A1
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification TFS Series Marking 30/Oct/2015
PCN Packaging TFS Carrier Tape 23/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TFSC Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Coupler Type Standard
Frequency 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz
Coupling Factor 19dB
Applications General Purpose
Insertion Loss 0.5dB
Power - Max -
Isolation -
Return Loss -
Package / Case 4-SMD
Supplier Device Package -
 
You May Also Be Interested In
  • 1M803S - Anaren | 1173-1142-1-ND DigiKey Electronics
  • 1M803S
  • Anaren
  • HYBRID COUPLER 3DB 90DEG
  • Unit Price 3.41000
  • 1173-1142-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-15667-6

13:55:36 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 1.35
10 1.19600 11.96
100 0.94500 94.50
250 0.82876 207.19
500 0.73500 367.50
1,000 0.58125 581.25
5,000 0.51375 2,568.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15667-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.48000
  • Cut Tape (CT) ? : 445-15667-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,613 - Immediate
  • Unit Price: 1.35000
Send Feedback