Keywords:





Product Index > Sensors, Transducers > IrDA Transceiver Modules > TFDU6300-TT3

All prices are in US dollars.
Digi-Key Part Number751-1083-2-ND
Price BreakUnit PriceExtended Price
2,5002.102735,256.83
5,0002.0157710,078.87
12,5001.9604424,505.50
25,0001.8972047,430.00
Quantity Available Digi-Key Stock: 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

TFDU6300-TT3

DescriptionTXRX IRDA 4MBIT 2.5MM TOP 8-SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TXRX IRDA 4MBIT 2.5MM TOP 8-SMD | TFDU6300-TT3 | 751-1083-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TFDU6300
Product Photos TFDU6300-TT3
Standard Package2,500
CategorySensors, Transducers
FamilyIrDA Transceiver Modules
Series-
PackagingTape & Reel (TR)
Data Rate4Mbs (FIR)
Supply Voltage2.4 V ~ 3.6 V
Idle Current, Typ @ 25° C1.8 mA
Link Range, Low Power70cm
OrientationTop View
Operating Temperature-25°C ~ 85°C
Size8.5mm x 3.1mm x 2.5mm
StandardsIrPHY 1.4
Shutdown*
Dynamic CatalogTFDU6300
Other Names751-1083-2
TFDU6300TT3
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
751-1083-1-NDTFDU6300-TT3Cut Tape (CT)6,556 - Immediate4.740001
751-1083-6-NDTFDU6300-TT3Digi-Reel®6,556 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:33:07 5/23/2013 - Help With This Screen